40A 500 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10EV040.ZXISO

DigiKey Part Number
18-10EV040.ZXISO-ND
Manufacturer
Manufacturer Product Number
10EV040.ZXISO
Description
PCP HV FUSE
Customer Reference
Detailed Description
40A 500 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
40A
Voltage Rating - DC
500 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
20kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.406" Dia x 1.532" L (10.30mm x 38.90mm)
Melting I²t
4450.0
DC Cold Resistance
0.73 mOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱577.64000₱577.64
5₱479.37800₱2,396.89
10₱442.33700₱4,423.37
50₱366.76840₱18,338.42
100₱338.16060₱33,816.06