Parametric Equivalent
Parametric Equivalent

1210L050YR-A | |
|---|---|
DigiKey Part Number | 18-1210L050YR-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210L050YR-A |
Description | PTC 13.2V POLYFUSE SURF MOUNT 12 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 13.2V 500 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 50 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 250 mOhms |
Series | Resistance - Post Trip (R1) (Max) 900 mOhms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 13.2V | Size / Dimension 0.127" L x 0.101" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 500 mA | Thickness (Max) 0.033" (0.85mm) |
Current - Trip (It) 1 A | Approval Agency cURus, TUV |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210L050YR | Littelfuse Inc. | 13,544 | F2998CT-ND | ₱39.90000 | Parametric Equivalent |
| SMD1210B050TF | YAGEO | 1,495 | 13-SMD1210B050TFCT-ND | ₱10.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱21.70702 | ₱86,828.08 |



