


157.5701.6121 | |
|---|---|
DigiKey Part Number | F5138-ND |
Manufacturer | |
Manufacturer Product Number | 157.5701.6121 |
Description | FUSE STRIP 125A 48VDC BOLT MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 125A 48 VDC Fuse Fuse Strip Bolt Mount |
Datasheet | Datasheet |
EDA/CAD Models | 157.5701.6121 Models |
Category | Applications Lift Trucks |
Manufacturer Littelfuse Inc. | Features Indicating |
Packaging Bulk | Approval Agency cURus |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 750A |
Fuse Type Fuse Strip | Package / Case Metal Strip |
Current Rating (Amps) 125A | Size / Dimension 3.228" L x 0.866" W x 0.413" H (82.00mm x 22.00mm x 10.50mm) |
Voltage Rating - DC 48 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱607.41000 | ₱607.41 |
| 5 | ₱504.15000 | ₱2,520.75 |
| 10 | ₱465.14500 | ₱4,651.45 |
| 50 | ₱385.64580 | ₱19,282.29 |
| 100 | ₱355.56110 | ₱35,556.11 |
| 250 | ₱319.14988 | ₱79,787.47 |
| 500 | ₱296.94608 | ₱148,473.04 |


