


P4SMA43CA | |
|---|---|
DigiKey Part Number | 18-P4SMA43CATR-ND - Tape & Reel (TR) 18-P4SMA43CACT-ND - Cut Tape (CT) 18-P4SMA43CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA43CA |
Description | TVS DIODE 36.8VWM 59.3V DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA43CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱14.53000 | ₱145.30 |
| 100 | ₱8.39660 | ₱839.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱7.08645 | ₱35,432.25 |
| 10,000 | ₱6.83336 | ₱68,333.60 |



