



16R600GDR | |
|---|---|
DigiKey Part Number | F11210CT-ND - Cut Tape (CT) F11210TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16R600GDR |
Description | PTC RESET FUSE 16V 6A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 6 A | |
Current - Trip (It) | 10.2 A | |
Current - Max | 100 A | |
Time to Trip | 3.3 s | |
Resistance - Initial (Ri) (Min) | 10 mOhms | |
Resistance - Post Trip (R1) (Max) | 28 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.421" L x 0.118" W (10.70mm x 3.00mm) | |
Height - Seated (Max) | 0.673" (17.10mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.28000 | ₱42.28 |
| 5 | ₱35.25400 | ₱176.27 |
| 10 | ₱32.51400 | ₱325.14 |
| 50 | ₱26.96420 | ₱1,348.21 |
| 100 | ₱24.87400 | ₱2,487.40 |
| 250 | ₱22.35984 | ₱5,589.96 |
| 500 | ₱20.62336 | ₱10,311.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱18.66297 | ₱27,994.46 |

