
1KSMB100A-E | |
|---|---|
DigiKey Part Number | 18-1KSMB100A-ETR-ND - Tape & Reel (TR) 18-1KSMB100A-ECT-ND - Cut Tape (CT) 18-1KSMB100A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB100A-E |
Description | TVS DIODE 1K SMB SUF MT T&R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 7.3A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱55.38000 | ₱55.38 |
| 10 | ₱34.59900 | ₱345.99 |
| 100 | ₱22.49800 | ₱2,249.80 |
| 500 | ₱17.28856 | ₱8,644.28 |
| 1,000 | ₱15.60925 | ₱15,609.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱12.12835 | ₱36,385.05 |
| 6,000 | ₱11.16116 | ₱66,966.96 |
| 9,000 | ₱10.83069 | ₱97,476.21 |

