1KSMB120CA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: ₱10.34681
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,649
Unit Price: ₱23.82000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱7.96388
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱11.41177
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱10.94445
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱11.36452
Datasheet
165V Clamp 6.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1KSMB120CA

DigiKey Part Number
1KSMB120CATR-ND - Tape & Reel (TR)
1KSMB120CACT-ND - Cut Tape (CT)
1KSMB120CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1KSMB120CA
Description
TVS DIODE 102VWM 165VC DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
165V Clamp 6.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
1KSMB120CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
102V
Voltage - Breakdown (Min)
114V
Voltage - Clamping (Max) @ Ipp
165V
Current - Peak Pulse (10/1000µs)
6.1A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱55.38000₱55.38
10₱36.62300₱366.23
100₱24.86210₱2,486.21
500₱19.20012₱9,600.06
1,000₱17.33262₱17,332.62
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱14.12288₱42,368.64
6,000₱14.00616₱84,036.96
Manufacturers Standard Package