258V Clamp 78.3A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20KPA160CA

DigiKey Part Number
20KPA160CATR-ND - Tape & Reel (TR)
20KPA160CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
20KPA160CA
Description
TVS DIODE 160VWM 258VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
258V Clamp 78.3A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
20KPA160CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
160V
Voltage - Breakdown (Min)
178.7V
Voltage - Clamping (Max) @ Ipp
258V
Current - Peak Pulse (10/1000µs)
78.3A
Power - Peak Pulse
20000W (20kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 739
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱1,068.33000₱1,068.33
10₱760.09600₱7,600.96
100₱716.35670₱71,635.67
Tape & Reel (TR)
QuantityUnit PriceExt Price
800₱585.25740₱468,205.92
Manufacturers Standard Package