
37006300430 | |
|---|---|
DigiKey Part Number | F4473-ND |
Manufacturer | |
Manufacturer Product Number | 37006300430 |
Description | FUSE BRD MNT 630MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.076 | |
Approval Agency | CCC, cURus, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱69.67000 | ₱69.67 |
| 5 | ₱57.52600 | ₱287.63 |
| 10 | ₱53.05900 | ₱530.59 |
| 50 | ₱44.03120 | ₱2,201.56 |
| 200 | ₱37.47185 | ₱7,494.37 |
| 400 | ₱34.55538 | ₱13,822.15 |
| 600 | ₱32.95200 | ₱19,771.20 |
| 1,000 | ₱31.03031 | ₱31,030.31 |
| 5,000 | ₱27.31106 | ₱136,555.30 |


