
37011600000 | |
|---|---|
DigiKey Part Number | WK4953CT-ND - Cut Tape (CT) WK4953TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37011600000 |
Description | FUSE BOARD MNT 1.6A 250VAC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37011600000 Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.53 |
Mounting Type Through Hole | Approval Agency CCC, cURus, PSE, SEMKO, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱78.61000 | ₱78.61 |
| 5 | ₱65.26600 | ₱326.33 |
| 10 | ₱60.20500 | ₱602.05 |
| 50 | ₱49.97440 | ₱2,498.72 |
| 100 | ₱46.10960 | ₱4,610.96 |
| 250 | ₱41.43964 | ₱10,359.91 |
| 500 | ₱38.21324 | ₱19,106.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱30.19185 | ₱30,191.85 |
| 2,000 | ₱27.81611 | ₱55,632.22 |
| 3,000 | ₱26.50690 | ₱79,520.70 |
| 5,000 | ₱26.49975 | ₱132,498.75 |

