
37012500000 | |
|---|---|
DigiKey Part Number | F5470CT-ND - Cut Tape (CT) F5470TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37012500000 |
Description | FUSE BOARD MNT 2.5A 250VAC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37012500000 Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 1.8 |
Mounting Type Through Hole | Approval Agency CCC, cURus, PSE, SEMKO, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR-5-2.5A-AP | Eaton - Electronics Division | 244 | 283-2573-1-ND | ₱96.47000 | Similar |
| SR-5-2.5A-BK | Eaton - Electronics Division | 241 | 283-SR-5-2.5A-BK-ND | ₱164.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱67.29000 | ₱67.29 |
| 5 | ₱55.97800 | ₱279.89 |
| 10 | ₱51.63000 | ₱516.30 |
| 50 | ₱42.82840 | ₱2,141.42 |
| 100 | ₱39.52330 | ₱3,952.33 |
| 250 | ₱35.52040 | ₱8,880.10 |
| 500 | ₱32.75370 | ₱16,376.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱30.19185 | ₱30,191.85 |
| 2,000 | ₱27.81611 | ₱55,632.22 |
| 3,000 | ₱26.50690 | ₱79,520.70 |
| 5,000 | ₱26.49975 | ₱132,498.75 |

