50 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37200500001

DigiKey Part Number
F5474CT-ND - Cut Tape (CT)
F5474TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
37200500001
Description
FUSE BOARD MNT 50MA 250VAC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
50 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37200500001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.0108
Approval Agency
CCC, cURus, SEMKO, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
DC Cold Resistance
6.495 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,682
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱107.79000₱107.79
5₱89.44400₱447.22
10₱82.59600₱825.96
50₱68.51820₱3,425.91
100₱63.21230₱6,321.23
250₱56.80592₱14,201.48
500₱52.37304₱26,186.52
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₱43.43934₱43,439.34
2,000₱40.01135₱80,022.70
3,000₱39.55609₱118,668.27
Manufacturers Standard Package