
37206300001 | |
|---|---|
DigiKey Part Number | WK4243CT-ND - Cut Tape (CT) WK4243TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37206300001 |
Description | FUSE BRD MNT 630MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37206300001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 3.0958 | |
Approval Agency | CCC, cURus, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.115 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱82.18000 | ₱82.18 |
| 5 | ₱67.88800 | ₱339.44 |
| 10 | ₱62.64700 | ₱626.47 |
| 50 | ₱51.97520 | ₱2,598.76 |
| 100 | ₱47.95560 | ₱4,795.56 |
| 250 | ₱43.09752 | ₱10,774.38 |
| 500 | ₱39.74128 | ₱19,870.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱31.39833 | ₱31,398.33 |
| 2,000 | ₱28.92731 | ₱57,854.62 |
| 3,000 | ₱27.66852 | ₱83,005.56 |





