
37318000000 | |
|---|---|
DigiKey Part Number | 18-37318000000CT-ND - Cut Tape (CT) 18-37318000000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37318000000 |
Description | FUSE BOARD MNT 8A 250VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37318000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 30.0 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.00736 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱104.81000 | ₱104.81 |
| 5 | ₱86.70400 | ₱433.52 |
| 10 | ₱79.97600 | ₱799.76 |
| 50 | ₱66.36260 | ₱3,318.13 |
| 100 | ₱61.22930 | ₱6,122.93 |
| 250 | ₱55.02420 | ₱13,756.05 |
| 500 | ₱50.73184 | ₱25,365.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱42.07922 | ₱42,079.22 |
| 2,000 | ₱38.75901 | ₱77,518.02 |
| 3,000 | ₱38.19378 | ₱114,581.34 |

