
37400500000 | |
|---|---|
DigiKey Part Number | F5486CT-ND - Cut Tape (CT) F5486TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37400500000 |
Description | FUSE BOARD MNT 50MA 250VAC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37400500000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0056 | |
Approval Agency | CSA, cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 12.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱129.82000 | ₱129.82 |
| 5 | ₱107.78600 | ₱538.93 |
| 10 | ₱99.44900 | ₱994.49 |
| 50 | ₱82.51240 | ₱4,125.62 |
| 100 | ₱76.12280 | ₱7,612.28 |
| 250 | ₱68.40152 | ₱17,100.38 |
| 500 | ₱63.05988 | ₱31,529.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱52.29681 | ₱52,296.81 |
| 2,000 | ₱48.52581 | ₱97,051.62 |

