
38EV300.ZXBDM | |
|---|---|
DigiKey Part Number | 18-38EV300.ZXBDM-ND |
Manufacturer | |
Manufacturer Product Number | 38EV300.ZXBDM |
Description | High Voltage Fuses Rated 500 V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 300A 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
EDA/CAD Models | 38EV300.ZXBDM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 300A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 30kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.496" Dia x 2.047" L (38.00mm x 52.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,120.42000 | ₱3,120.42 |
| 5 | ₱2,588.63800 | ₱12,943.19 |
| 48 | ₱1,986.14146 | ₱95,334.79 |
| 96 | ₱1,829.51250 | ₱175,633.20 |
| 144 | ₱1,793.93549 | ₱258,326.71 |

