
39213150000 | |
|---|---|
DigiKey Part Number | F5504CT-ND - Cut Tape (CT) F5504TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 39213150000 |
Description | FUSE BRD MNT 3.15A 250VAC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 39213150000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 32A | |
Melting I²t | 78.39 | |
Approval Agency | CQC, cULus, KC, PSE/JET, SEMKO, VDE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 0.017 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱37.52000 | ₱37.52 |
| 5 | ₱30.84600 | ₱154.23 |
| 10 | ₱28.52400 | ₱285.24 |
| 50 | ₱23.64140 | ₱1,182.07 |
| 100 | ₱21.81910 | ₱2,181.91 |
| 250 | ₱19.61576 | ₱4,903.94 |
| 500 | ₱18.09248 | ₱9,046.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | ₱13.74626 | ₱19,244.76 |
| 2,800 | ₱12.66756 | ₱35,469.17 |
| 4,200 | ₱12.07320 | ₱50,707.44 |
| 7,000 | ₱11.64203 | ₱81,494.21 |










