
5.0SMDJ10AS | |
|---|---|
DigiKey Part Number | 18-5.0SMDJ10ASTR-ND - Tape & Reel (TR) 18-5.0SMDJ10ASCT-ND - Cut Tape (CT) 18-5.0SMDJ10ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ10AS |
Description | TVS DIODE 10VWM 17VC DO214AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 294.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 294.1A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | Yes | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱125.65000 | ₱125.65 |
| 10 | ₱80.21400 | ₱802.14 |
| 100 | ₱54.35720 | ₱5,435.72 |
| 500 | ₱43.26784 | ₱21,633.92 |
| 1,000 | ₱41.13714 | ₱41,137.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱33.60843 | ₱100,825.29 |

