5.0SMDJ150CA-T7 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱43.70494
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: ₱59.49422
Datasheet

Similar


Bourns Inc.
In Stock: 2,462
Unit Price: ₱32.16000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5,019
Unit Price: ₱32.16000
Datasheet

Similar


Bourns Inc.
In Stock: 3,643
Unit Price: ₱76.22000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱29.81927
243V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.0SMDJ150CA-T7

DigiKey Part Number
F11454TR-ND - Tape & Reel (TR)
F11454CT-ND - Cut Tape (CT)
F11454DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ150CA-T7
Description
TVS DIODE 150VWM 243VC DO214AB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
243V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
5.0SMDJ150CA-T7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167V
Voltage - Clamping (Max) @ Ipp
243V
Current - Peak Pulse (10/1000µs)
20.6A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
Yes
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱162.57000₱162.57
10₱104.74800₱1,047.48
100₱71.66250₱7,166.25
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱48.72976₱24,364.88
1,000₱48.37961₱48,379.61
1,500₱43.17375₱64,760.62
Manufacturers Standard Package