
5.0SMDJ40CAS | |
|---|---|
DigiKey Part Number | 5.0SMDJ40CASTR-ND - Tape & Reel (TR) 5.0SMDJ40CASCT-ND - Cut Tape (CT) 5.0SMDJ40CASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ40CAS |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 69.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 69.8A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | Yes | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱115.53000 | ₱115.53 |
| 10 | ₱83.43000 | ₱834.30 |
| 100 | ₱59.52620 | ₱5,952.62 |
| 500 | ₱51.12248 | ₱25,561.24 |
| 1,000 | ₱42.42699 | ₱42,426.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱41.78504 | ₱125,355.12 |

