
55100-2H-01-A | |
|---|---|
DigiKey Part Number | 55100-2H-01-A-ND |
Manufacturer | |
Manufacturer Product Number | 55100-2H-01-A |
Description | SENSOR HALL CURRENT WIRE LEADS |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Switch Magnet, South Pole Current Wire Leads Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Hall Effect Switch | |
Output Type | Current | |
Actuator Material | Magnet, South Pole | |
Termination Style | Wire Leads | |
Frequency | 10 kHz | |
Voltage - Supply | 3V ~ 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Module |

