


55110-3H-02-A | |
|---|---|
DigiKey Part Number | 55110-3H-02-A-ND |
Manufacturer | |
Manufacturer Product Number | 55110-3H-02-A |
Description | SENSOR HALL DIGITAL WIRE LEADS |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Switch Magnet, South Pole Digital Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Hall Effect Switch | |
Output Type | Digital | |
Actuator Material | Magnet, South Pole | |
Termination Style | Wire Leads | |
Frequency | 10 kHz | |
Voltage - Supply | 3.8V ~ 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Flange Mount |



