




59050-010 | |
|---|---|
DigiKey Part Number | 59050-010-ND |
Manufacturer | |
Manufacturer Product Number | 59050-010 |
Description | SWITCH REED SPST-NO 350MA 140V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 10 ~ 20AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 20AT | |
Release Range | - | |
Current - Switching | 350mA (AC), 500mA (DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 1 ms | |
Release Time | 1 ms | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Length - Overall | 0.900" (22.86mm) | |
Size - Body | 0.900" L x 0.170" W x 0.180" H (22.86mm x 4.32mm x 4.57mm) | |
Height Above Board | 0.180" (4.57mm) | |
Operating Temperature | -40°C ~ 105°C | |
Capacitance | 0.3 pF | |
Current - Carry | 1A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱100.04000 | ₱100.04 |
| 10 | ₱84.26300 | ₱842.63 |
| 25 | ₱78.17720 | ₱1,954.43 |
| 200 | ₱65.75810 | ₱13,151.62 |
| 400 | ₱62.18510 | ₱24,874.04 |
| 600 | ₱60.24177 | ₱36,145.06 |
| 1,000 | ₱57.95287 | ₱57,952.87 |
| 2,600 | ₱54.14148 | ₱140,767.85 |
| 5,000 | ₱51.87353 | ₱259,367.65 |




