Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59150-1-V-02-A

DigiKey Part Number
F8085-ND
Manufacturer
Manufacturer Product Number
59150-1-V-02-A
Description
SENSOR REED SW SPST-NO W LEADS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
9.00mm
Must Release
-
Operating Temperature
-40°C ~ 105°C
Package / Case
Flange Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱222.12000₱222.12
10₱185.61700₱1,856.17
25₱171.98040₱4,299.51
100₱153.28770₱15,328.77
300₱140.47847₱42,143.54
500₱135.17016₱67,585.08
1,000₱128.62681₱128,626.81
2,500₱121.09826₱302,745.65
5,000₱118.86180₱594,309.00
Manufacturers Standard Package