
59150-2-T-02-F | |
|---|---|
DigiKey Part Number | F8086-ND |
Manufacturer | |
Manufacturer Product Number | 59150-2-T-02-F |
Description | SENSOR REED SW SPST-NO W LEADS |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 17 ~ 23AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 105°C | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱217.36000 | ₱217.36 |
| 10 | ₱176.56600 | ₱1,765.66 |
| 25 | ₱162.28560 | ₱4,057.14 |
| 100 | ₱142.59250 | ₱14,259.25 |
| 300 | ₱128.43547 | ₱38,530.64 |


