Fuse Block 400 A 1000V 1 Circuit Bolt Down Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFJ104001C

DigiKey Part Number
LFJ104001C-ND
Manufacturer
Manufacturer Product Number
LFJ104001C
Description
FUSE BLOK BLT DWN 1000V 400A CHA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fuse Block 400 A 1000V 1 Circuit Bolt Down Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
2" Dia x 7.126" L (50.8mm x 181mm)
Current Rating (Amps)
400 A
For Use With/Related Products
Blade Mount Cartridge Fuses
Fuse Type
Bolt Down
Fuseholder Type
Block
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Box Lug
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 72
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱17,534.50000₱17,534.50
5₱15,267.66800₱76,338.34
10₱14,103.46500₱141,034.65
50₱11,723.90620₱586,195.31
Manufacturers Standard Package