



AXGD10402KR | |
|---|---|
DigiKey Part Number | F10019TR-ND - Tape & Reel (TR) F10019CT-ND - Cut Tape (CT) F10019DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXGD10402KR |
Description | TVS DIODE 40VC 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 40V (Typ) Clamp Ipp Tvs Diode Surface Mount 0402 |
Datasheet | Datasheet |
EDA/CAD Models | AXGD10402KR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 40V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.04pF @ 250MHz | |
Operating Temperature | -65°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), Concave | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.69000 | ₱41.69 |
| 10 | ₱25.84500 | ₱258.45 |
| 100 | ₱16.60250 | ₱1,660.25 |
| 500 | ₱12.61270 | ₱6,306.35 |
| 1,000 | ₱10.18305 | ₱10,183.05 |
| 2,000 | ₱10.12350 | ₱20,247.00 |
| 5,000 | ₱8.93250 | ₱44,662.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱7.50967 | ₱75,096.70 |
| 20,000 | ₱7.29485 | ₱145,897.00 |










