Gas Discharge Tube 3300 V 5000A (5kA) 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 3300 V 5000A (5kA) 2 Pole Through Hole
Building Automation – Protect/Sense/Control

CG33.3LTR

DigiKey Part Number
18-CG33.3LTR-ND - Tape & Reel (TR)
18-CG33.3LTRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CG33.3LTR
Description
GDT 3300V 5KA 2 POLE TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 3300 V 5000A (5kA) 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CG33.3LTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - DC Spark Over (Nom)
3300 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,258
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱265.59000₱265.59
5₱220.09600₱1,100.48
10₱203.12500₱2,031.25
50₱168.50260₱8,425.13
100₱155.41950₱15,541.95
250₱139.59712₱34,899.28
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱115.77712₱57,888.56
1,000₱106.63380₱106,633.80
1,500₱106.38607₱159,579.11
Manufacturers Standard Package