Direct



CG5230L | |
|---|---|
DigiKey Part Number | F2749TR-ND - Tape & Reel (TR) F2749CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CG5230L |
Description | GDT 230V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 5000A (5kA) 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 230 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2057-23-BLF | Bourns Inc. | 0 | 2057-23-BLF-ND | ₱48.83000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱186.99000 | ₱186.99 |
| 5 | ₱155.18800 | ₱775.94 |
| 10 | ₱143.15800 | ₱1,431.58 |
| 50 | ₱118.77840 | ₱5,938.92 |
| 100 | ₱109.56600 | ₱10,956.60 |
| 250 | ₱98.42664 | ₱24,606.66 |
| 500 | ₱90.71490 | ₱45,357.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱100.18990 | ₱100,189.90 |


