
DURF1040CT | |
|---|---|
DigiKey Part Number | F7337-ND |
Manufacturer | |
Manufacturer Product Number | DURF1040CT |
Description | DIODE ARRAY GP 400V 5A ITO220AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 5A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 400 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱136.97000 | ₱136.97 |
| 10 | ₱88.43200 | ₱884.32 |
| 100 | ₱60.55040 | ₱6,055.04 |
| 500 | ₱48.62614 | ₱24,313.07 |
| 1,000 | ₱44.79291 | ₱44,792.91 |
| 2,000 | ₱43.92557 | ₱87,851.14 |

