
EV1K080 | |
|---|---|
DigiKey Part Number | 18-EV1K080-ND |
Manufacturer | |
Manufacturer Product Number | EV1K080 |
Description | FUSE CARTRIDGE 80A 1 KVDC CYL |
Customer Reference | |
Detailed Description | 80A 1 kVDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 80A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | UL | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 30kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.000" Dia x 4.375" L (25.40mm x 111.13mm) | |
Melting I²t | 1580.0 | |
DC Cold Resistance | 0.001395 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,892.47000 | ₱5,892.47 |
| 5 | ₱5,582.21800 | ₱27,911.09 |
| 10 | ₱5,272.14000 | ₱52,721.40 |
| 50 | ₱4,341.75480 | ₱217,087.74 |
| 100 | ₱4,031.63030 | ₱403,163.03 |

