EV1K090 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Littelfuse Inc.
In Stock: 45
Unit Price: ₱3,598.61000
Datasheet
90A 1 kVDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
90A 1 kVDC Fuse Cartridge Bolt Mount
Automotive Grade 1000 VDC Bolt Down Power Fuses – EV1K Series | Datasheet Preview

EV1K090

DigiKey Part Number
18-EV1K090-ND
Manufacturer
Manufacturer Product Number
EV1K090
Description
FUSE CARTRIDGE 90A 1 KVDC CYL
Customer Reference
Detailed Description
90A 1 kVDC Fuse Cartridge Bolt Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
90A
Voltage Rating - DC
1 kVDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
UL
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
30kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
1.000" Dia x 4.375" L (25.40mm x 111.13mm)
Melting I²t
1910.0
DC Cold Resistance
0.001218 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes