GTCA28-900M-R05 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 350
Unit Price: ₱160.19000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ₱71.51062
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ₱77.53410
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 457
Unit Price: ₱72.06000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 398
Unit Price: ₱67.89000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₱72.06000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 435
Unit Price: ₱74.44000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 721
Unit Price: ₱46.45000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 846
Unit Price: ₱46.45000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱59.16890
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱45.41343
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₱53.08406
Datasheet

Parametric Equivalent


TDK
In Stock: 4,586
Unit Price: ₱108.38000
Datasheet
Gas Discharge Tube 90 V 5000A (5kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTCA28-900M-R05

DigiKey Part Number
GTCA28-900M-R05-ND
Manufacturer
Manufacturer Product Number
GTCA28-900M-R05
Description
GDT 90V 5KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 5000A (5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
90 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1,000₱83.92620₱83,926.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.