
GTCA38-900M-R10 | |
|---|---|
DigiKey Part Number | GTCA38-900M-R10-ND |
Manufacturer | |
Manufacturer Product Number | GTCA38-900M-R10 |
Description | GDT 90V 10KA 3 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱167.93000 | ₱167.93 |
| 5 | ₱139.22800 | ₱696.14 |
| 10 | ₱128.44900 | ₱1,284.49 |
| 50 | ₱106.57060 | ₱5,328.53 |
| 100 | ₱98.30510 | ₱9,830.51 |
| 250 | ₱88.31740 | ₱22,079.35 |
| 500 | ₱81.40366 | ₱40,701.83 |
| 1,000 | ₱74.99370 | ₱74,993.70 |
| 5,000 | ₱72.18198 | ₱360,909.90 |

