Gas Discharge Tube 90 V 5000A (5kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 90 V 5000A (5kA) ±20% 2 Pole Surface Mount
Building Automation – Protect/Sense/Control

GTCS26-900M-R05-2

DigiKey Part Number
GTCS26-900M-R05-2TR-ND - Tape & Reel (TR)
GTCS26-900M-R05-2CT-ND - Cut Tape (CT)
GTCS26-900M-R05-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GTCS26-900M-R05-2
Description
GDT 90V 5KA 2 POLE SURFACE MOUNT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 5000A (5kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
90 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,414
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱88.73000₱88.73
5₱73.48400₱367.42
10₱67.82700₱678.27
50₱56.28660₱2,814.33
100₱51.93360₱5,193.36
250₱46.67052₱11,667.63
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750₱36.92815₱27,696.11
1,500₱34.02607₱51,039.10
2,250₱32.42723₱72,961.27
3,750₱31.86671₱119,500.16
Manufacturers Standard Package