


GTCS35-301M-R05-2 | |
|---|---|
DigiKey Part Number | GTCS35-301M-R05-2TR-ND - Tape & Reel (TR) GTCS35-301M-R05-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GTCS35-301M-R05-2 |
Description | GDT 300V 5KA 3 POLE SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 300 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 300 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱108.98000 | ₱108.98 |
| 5 | ₱90.15800 | ₱450.79 |
| 10 | ₱83.13200 | ₱831.32 |
| 50 | ₱68.98280 | ₱3,449.14 |
| 100 | ₱63.64110 | ₱6,364.11 |
| 250 | ₱57.18468 | ₱14,296.17 |
| 500 | ₱52.72080 | ₱26,360.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱48.58327 | ₱48,583.27 |
| 2,000 | ₱44.74557 | ₱89,491.14 |
| 3,000 | ₱44.74428 | ₱134,232.84 |

