GTCS35-351M-R05-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 2,480
Unit Price: ₱103.02000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₱45.46996
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱25.31669
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱33.57578
Datasheet

Parametric Equivalent


TDK
In Stock: 900
Unit Price: ₱191.75000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₱67.38232
Datasheet
Gas Discharge Tube 350 V 5000A (5kA) ±20% 3 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 350 V 5000A (5kA) ±20% 3 Pole Surface Mount
Building Automation – Protect/Sense/Control

GTCS35-351M-R05-2

DigiKey Part Number
GTCS35-351M-R05-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GTCS35-351M-R05-2
Description
GDT 350V 5KA 3 POLE SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 350 V 5000A (5kA) ±20% 3 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
350 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
Surface Mount
Package / Case
3-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱48.58327₱48,583.27
Manufacturers Standard Package