30A 62 VDC Fuse Board Mount Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30A 62 VDC Fuse Board Mount Surface Mount
Littelfuse ITV Series | Datasheet Preview

ITV5432L2030WR

DigiKey Part Number
18-ITV5432L2030WRTR-ND - Tape & Reel (TR)
18-ITV5432L2030WRCT-ND - Cut Tape (CT)
18-ITV5432L2030WRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ITV5432L2030WR
Description
FUSE BATTERY PROTECTOR 20V 30A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30A 62 VDC Fuse Board Mount Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ITV5432L2030WR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount
Current Rating (Amps)
30A
Voltage Rating - DC
62 VDC
Response Time
Fast Blow
Applications
Battery Protection
Features
17.1 ~ 23.5V Triggerable
Class
-
Approval Agency
cURus, TUV
Operating Temperature
-10°C ~ 65°C
Breaking Capacity @ Rated Voltage
80A
Package / Case
Nonstandard SMD
Size / Dimension
0.213" L x 0.126" W x 0.071" H (5.40mm x 3.20mm x 1.80mm)
DC Cold Resistance
0.0025 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,719
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱295.37000₱295.37
5₱244.98800₱1,224.94
10₱226.11100₱2,261.11
50₱187.53480₱9,376.74
100₱172.96890₱17,296.89
250₱155.34928₱38,837.32
500₱146.47990₱73,239.95
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱119.67327₱359,019.81
Manufacturers Standard Package