50 A 32 V 32 V Fuse Automotive Requires Holder Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JCAS050.X

DigiKey Part Number
F5243-ND
Manufacturer
Manufacturer Product Number
JCAS050.X
Description
FUSE AUTO 50A 32VAC 32VDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 A 32 V 32 V Fuse Automotive Requires Holder Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
Red
Size / Dimension
0.555" L x 0.472" W x 1.063" H (14.10mm x 12.00mm x 27.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Stock Options
Factory Stock: 670
Check for Additional Incoming Stock
All prices are in PHP
Retail Package
QuantityUnit PriceExt Price
1₱503.79000₱503.79
5₱417.92200₱2,089.61
10₱385.64600₱3,856.46
50₱319.79540₱15,989.77
100₱294.87370₱29,487.37
250₱264.71880₱66,179.70
500₱243.82390₱121,911.95
1,000₱241.67653₱241,676.53
Manufacturers Standard Package