Sensor PIR (Passive Infrared) 30-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USEQFSEA464180

DigiKey Part Number
399-USEQFSEA464180TR-ND - Tape & Reel (TR)
399-USEQFSEA464180CT-ND - Cut Tape (CT)
399-USEQFSEA464180DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USEQFSEA464180
Description
SENSOR PIR FLAME DIGITAL SMD
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 30-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
USEQFSEA464180 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
PIR (Passive Infrared)
Sensing Distance
-
Output Type
Analog, Digital
Voltage - Supply
1.75V ~ 3.6V
Trigger Type
-
Features
-
Package / Case
30-SMD Module
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 641
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱1,132.05000₱1,132.05
5₱1,032.47800₱5,162.39
10₱995.37800₱9,953.78
25₱951.10880₱23,777.72
50₱920.83360₱46,041.68
100₱893.04750₱89,304.75