



LAA125L | |
|---|---|
DigiKey Part Number | LAA125L-ND |
Manufacturer | |
Manufacturer Product Number | LAA125L |
Description | SSR RELAY SPST-NO 150MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 150 mA | |
On-State Resistance (Max) | 18 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱298.94000 | ₱298.94 |
| 10 | ₱266.54600 | ₱2,665.46 |
| 25 | ₱254.51680 | ₱6,362.92 |
| 50 | ₱245.81040 | ₱12,290.52 |
| 100 | ₱237.37820 | ₱23,737.82 |

