
LJ4008D8RP | |
|---|---|
DigiKey Part Number | F11712TR-ND - Tape & Reel (TR) F11712CT-ND - Cut Tape (CT) F11712DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LJ4008D8RP |
Description | TRIAC SENS GATE 400V 8A TO252 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 400 V 8 A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 400 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 70A, 84A | |
Current - Gate Trigger (Igt) (Max) | 20 mA | |
Current - Hold (Ih) (Max) | 25 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱148.28000 | ₱148.28 |
| 10 | ₱95.69700 | ₱956.97 |
| 100 | ₱65.81470 | ₱6,581.47 |
| 500 | ₱53.03762 | ₱26,518.81 |
| 1,000 | ₱48.93164 | ₱48,931.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱48.74168 | ₱121,854.20 |

