
LPWI201208S1R0T | |
|---|---|
DigiKey Part Number | F12088TR-ND - Tape & Reel (TR) F12088CT-ND - Cut Tape (CT) F12088DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPWI201208S1R0T |
Description | FIXED IND 1UH 2.7A 65 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Thin Film Inductor 2.7 A 65mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LPWI201208S1R0T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| 10 | ₱25.13000 | ₱251.30 |
| 100 | ₱20.64600 | ₱2,064.60 |
| 1,000 | ₱16.98068 | ₱16,980.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱13.92398 | ₱41,771.94 |
| 6,000 | ₱13.29454 | ₱79,767.24 |

