
LPWI201608S1R0T | |
|---|---|
DigiKey Part Number | F10218TR-ND - Tape & Reel (TR) F10218CT-ND - Cut Tape (CT) F10218DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPWI201608S1R0T |
Description | FIXED IND 1UH 3A 65 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Thin Film Inductor 3 A 65mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LPWI201608S1R0T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| 10 | ₱21.91400 | ₱219.14 |
| 100 | ₱18.02580 | ₱1,802.58 |
| 1,000 | ₱14.82497 | ₱14,824.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱12.15634 | ₱36,469.02 |
| 6,000 | ₱11.46377 | ₱68,782.62 |
| 9,000 | ₱11.43360 | ₱102,902.40 |

