


MG12400D-BN2MM | |
|---|---|
DigiKey Part Number | F6484-ND |
Manufacturer | |
Manufacturer Product Number | MG12400D-BN2MM |
Description | IGBT MODULE 1200V 580A 1925W D3 |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge 1200 V 580 A 1925 W Chassis Mount D3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 580 A | |
Power - Max | 1925 W | |
Vce(on) (Max) @ Vge, Ic | 1.7V @ 15V, 400A (Typ) | |
Current - Collector Cutoff (Max) | 2 mA | |
Input Capacitance (Cies) @ Vce | 28 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | D3 |

