
P1100SDLRP | |
|---|---|
DigiKey Part Number | P1100SDLRPTR-ND - Tape & Reel (TR) P1100SDLRPCT-ND - Cut Tape (CT) P1100SDLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1100SDLRP |
Description | THYRISTOR 90V 1KA DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 90V Off-State 1 kA Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 130V | |
Voltage - Off State | 90V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 1 kA | |
Current - Peak Pulse (10/1000µs) | 200 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 115pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱120.29000 | ₱120.29 |
| 10 | ₱76.93900 | ₱769.39 |
| 100 | ₱52.01100 | ₱5,201.10 |
| 500 | ₱41.33008 | ₱20,665.04 |
| 1,000 | ₱38.91354 | ₱38,913.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱31.79232 | ₱79,480.80 |

