140V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1500SCMCLRP

DigiKey Part Number
P1500SCMCLRPTR-ND - Tape & Reel (TR)
P1500SCMCLRPCT-ND - Cut Tape (CT)
P1500SCMCLRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P1500SCMCLRP
Description
THYRISTOR 140V 400A DO-214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
140V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
180V
Voltage - Off State
140V
Voltage - On State
5 V
Current - Peak Pulse (8/20µs)
400 A
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
55pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱101.24000₱101.24
10₱64.37400₱643.74
100₱43.34050₱4,334.05
500₱34.32700₱17,163.50
1,000₱31.42930₱31,429.30
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱28.83697₱72,092.43
Manufacturers Standard Package