Direct

P2100SCLRP | |
|---|---|
DigiKey Part Number | P2100SCLRPTR-ND - Tape & Reel (TR) P2100SCLRPCT-ND - Cut Tape (CT) P2100SCLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P2100SCLRP |
Description | THYRISTOR 180V 400A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 240V | |
Voltage - Off State | 180V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 90pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱91.11000 | ₱91.11 |
| 10 | ₱57.70400 | ₱577.04 |
| 100 | ₱38.65390 | ₱3,865.39 |
| 500 | ₱30.47292 | ₱15,236.46 |
| 1,000 | ₱27.84201 | ₱27,842.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱24.99361 | ₱62,484.03 |
| 5,000 | ₱24.93656 | ₱124,682.80 |



