P4KE100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4,329
Unit Price: ₱28.58000
Datasheet

Similar


Littelfuse Inc.
In Stock: 6,503
Unit Price: ₱25.61000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱13.10566
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱17.16220
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱3.71633
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱3.71633
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱7.21389
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3,475
Unit Price: ₱33.94000
Datasheet
143.85V Clamp 3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE100

DigiKey Part Number
P4KE100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE100
Description
TVS DIODE 85.5VWM DO204AL
Customer Reference
Detailed Description
143.85V Clamp 3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
P4KE100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85.5V
Voltage - Breakdown (Min)
90V
Voltage - Clamping (Max) @ Ipp
143.85V
Current - Peak Pulse (10/1000µs)
3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable