P4KE100A-B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 4,329
Unit Price: ₱28.58000
Datasheet

Similar


Littelfuse Inc.
In Stock: 6,503
Unit Price: ₱25.61000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱13.10566
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱5.65773
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱17.16220
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱7.21389
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3,475
Unit Price: ₱33.94000
Datasheet
137V Clamp 3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE100A-B

DigiKey Part Number
P4KE100A-B-ND
Manufacturer
Manufacturer Product Number
P4KE100A-B
Description
TVS DIODE 85.5VWM 137V DO204AL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
137V Clamp 3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
P4KE100A-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85.5V
Voltage - Breakdown (Min)
95V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
500₱9.80194₱4,900.97
Manufacturers Standard Package